3-position, 1-port power entry module with EMI/RFI filtering. Features a 15A current rating per contact and a 250VAC maximum voltage rating. Designed for snap-in panel mounting with straight orientation and solder termination. Operates within a -10°C to 40°C temperature range and is UL, CSA, and VDE approved. RoHS compliant.
TE Connectivity 1-1609112-3 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 15A |
| ELV | Compliant |
| Length | 44.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | -2.49mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609112-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.