TE Connectivity 1-1609122-6 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 240V |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1609122-6 to view detailed technical specifications.
No datasheet is available for this part.