TE Connectivity 1-1609166-4 technical specifications.
| Mounting | Flange Mount |
| Product Depth (mm) | 152.4 |
| Max Current Rating | 10A |
| Max Voltage Rating | 480VAC |
| Operating Frequency | 60Hz |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1609166-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.