TE Connectivity 1-1609979-7 technical specifications.
| Approvals | UL |
| Current | 400A |
| Length | 300mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Series | CFN, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609979-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.