TE Connectivity 1-161390-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Housing Color | Grey |
| Mount | Through Hole |
| Package Quantity | 150 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-161390-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.