Precision SMD chip resistor featuring 270 kOhm resistance with a tight 0.1% tolerance. This thin film resistor offers 100 mW power dissipation and operates across a wide temperature range from -55°C to 155°C. Housed in a compact 0805 (2012 metric) case with tin plating, it is designed for surface mounting and supports up to 100V operating voltage. The component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 1-1614885-4 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Weight | 5.499807mg |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1614885-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.