TE Connectivity 1-1616037-2 technical specifications.
| Coil Voltage (AC) | 115V |
| Max Current Rating | 25A |
| Mount | Chassis Mount |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1616037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.