TE Connectivity 1-1616082-0 technical specifications.
| Coil Current | 350mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 100A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| Resistance | 80R |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1616082-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.