TE Connectivity 1-1616131-3 technical specifications.
| Contact Current Rating | 250mA |
| ELV | Non-Compliant |
| Mount | Chassis |
| Number of Poles | 1 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1616131-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.