TE Connectivity 1-1617011-9 technical specifications.
| Coil Resistance | 552R |
| Length | 20.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operate Time | 6ms |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617011-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.