TE Connectivity 1-1617045-4 technical specifications.
| Actuating System | DC |
| Coil Current | 38.7mA |
| Coil Power | 116mW |
| Coil Resistance | 310R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | Military, MIL-R-39016/34, MFW, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617045-4 to view detailed technical specifications.
No datasheet is available for this part.