TE Connectivity 1-1617050-2 technical specifications.
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | RH, CII |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.