TE Connectivity 1-1617090-8 technical specifications.
| Coil Resistance | 1.15kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operate Time | 5ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | LF, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617090-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.