TE Connectivity 1-1617119-6 technical specifications.
| Actuating System | DC |
| Coil Current | 1A |
| Coil Power | 351mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 7.1mm |
| Length | 8.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Series | 1MAD TO-5 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 26.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617119-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.