TE Connectivity 1-1617119-9 technical specifications.
| Actuating System | DC |
| Coil Power | 397mW |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617119-9 to view detailed technical specifications.
No datasheet is available for this part.