TE Connectivity 1-1617128-2 technical specifications.
| Actuating System | DC |
| Package/Case | TO-5 |
| Coil Current | 8.03mA |
| Coil Power | 213mW |
| Coil Resistance | 3.3kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Depth | 10.29mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Power Consumption | 213mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSD TO-5 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1617128-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.