TE Connectivity 1-1617150-4 technical specifications.
| Actuating System | DC |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617150-4 to view detailed technical specifications.
No datasheet is available for this part.