This DPDT relay has a max current rating of 1A and a max voltage rating of 28V. It operates within a temperature range of -65°C to 125°C. The relay is mounted through a hole and is available in bulk packaging.
TE Connectivity 1-1617150-9 technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1617150-9 to view detailed technical specifications.
No datasheet is available for this part.