
This DPDT relay has a contact current rating of 1A and a coil voltage of 9V. The relay's coil power is 203mW and coil resistance is 400 ohms. It is a non-latching type and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay is mounted through a hole and has a termination of PC pins.
TE Connectivity 1-1617152-2 technical specifications.
| Coil Power | 203mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617152-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.