TE Connectivity 1-1617354-8 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 4V |
| Contact Current Rating | 2A |
| Depth | 10.4mm |
| Length | 36.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617354-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.