TE Connectivity 1-1617544-0 technical specifications.
| Package/Case | TO-5-5 |
| Input Type | DC |
| Isolation Voltage | 1kV |
| Load Current | 50mA |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| On-State Resistance | 5R |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | Military, MIL-R-28750/5, JTS5, CII |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1617544-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.