TE Connectivity 1-1617749-3 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 6V |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1617749-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.