
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Checking distributor stock and pricing after the page loads.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
