
TE Connectivity 1-1618002-1 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 250A |
| Max Voltage Rating (DC) | 2.2kV |
| Mount | Panel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1618002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
