
TE Connectivity 1-1618058-1 technical specifications.
| Package/Case | 002 |
| Coil Voltage (DC) | 32V |
| Max Voltage Rating (AC) | 700V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1618058-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
