TE Connectivity 1-1618239-7 technical specifications.
| Coil Current | 91.4mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1618239-7 to view detailed technical specifications.
No datasheet is available for this part.