TE Connectivity 1-1622796-7 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| ELV | Compliant |
| Lead Diameter | 600um |
| Lead Length | 25mm |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resistance | 210kR |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1622796-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.