TE Connectivity 1-1622808-3 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | SIL, Citec |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1622808-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.