TE Connectivity 1-1623695-0 technical specifications.
| Package/Case | 2010 |
| Height | 0.026inch |
| Length | 0.197inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623695-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.