
TE Connectivity 1-1623720-7 technical specifications.
| Package/Case | Axial |
| Length | 0.748inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623720-7 to view detailed technical specifications.
No datasheet is available for this part.