TE Connectivity 1-1623809-6 technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 4.5mm |
| Height | 0.748inch |
| Lead Pitch | 5.08mm |
| Length | 10.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | MPR, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623809-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.