
CFH 1100 56R 5% 300MM LEADS
TE Connectivity 1-1623821-6 technical specifications.
| ELV | Compliant |
| Height | 1.181inch |
| Lead/Base Style | Wire Leads |
| Length | 12.598inch |
| Max Power Dissipation | 2.2kW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 4kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | CFH, CGS |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623821-6 to view detailed technical specifications.
No datasheet is available for this part.