TE Connectivity 1-1623891-8 technical specifications.
| Height | 0.315inch |
| Length | 0.252inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CT6, Citec |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 30% |
| DC Rated Voltage | 50V |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623891-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.