
50k Ohm cermet trimmer resistor with 25% tolerance, rated for 0.2W (200mW) power dissipation and 100V DC voltage. Features through-hole mounting with pin termination and a single turn design. Operating temperature range is -25°C to 100°C. Dimensions include 8.1mm depth, 0.307-inch height, 0.319-inch length, and 0.268-inch width. RoHS compliant.
TE Connectivity 1-1623893-2 technical specifications.
| Depth | 8.1mm |
| ELV | Compliant |
| Height | 0.307inch |
| Length | 0.319inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 416, Citec |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623893-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
