This cermet variable resistor from TE Connectivity features a 25% tolerance and a maximum power dissipation of 50mW. It has a resistance of 200 ohms and is designed for surface mount applications. The resistor is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
TE Connectivity 1-1623916-3 technical specifications.
| Height | 0.079inch |
| Length | 0.134inch |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3203, Citec |
| Tolerance | 25% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623916-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.