TE Connectivity 1-1623925-6 technical specifications.
| Package/Case | Axial |
| Length | 0.472inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623925-6 to view detailed technical specifications.
No datasheet is available for this part.