This carbon film resistor features a resistance of 1.8 ohms with a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack and is compliant with ELV and RoHS standards.
TE Connectivity 1-1623925-8 technical specifications.
| Package/Case | Conformal |
| ELV | Compliant |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 1.8R |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623925-8 to view detailed technical specifications.
No datasheet is available for this part.