TE Connectivity 1-1624094-4 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| DC Resistance (DCR) | 14R |
| Height | 0.126inch |
| Inductance | 330uH |
| Length | 0.177inch |
| Max DC Current | 85mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624094-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.