TE Connectivity 1-1624094-6 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 47uH |
| Length | 4.8mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | 3613C |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624094-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.