Surface mount fixed inductor with 470 nH inductance and 10% tolerance. Features a 1.7A current rating, 80mΩ DC resistance, and a phenolic core. Operating temperature range is -55°C to 100°C. This wirewound inductor is unshielded and comes in tape and reel packaging.
TE Connectivity 1-1624097-4 technical specifications.
| Core Material | Phenolic |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 80mR |
| Depth | 5mm |
| Height | 0.209inch |
| Inductance | 470nH |
| Inductance Tolerance | 10% |
| Length | 0.512inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 3615, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624097-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.