TE Connectivity 1-1624102-2 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1.4A |
| DC Resistance (DCR) | 86mR |
| Inductance | 22uH |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | SC0912, Sigma Inductors |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624102-2 to view detailed technical specifications.
No datasheet is available for this part.