TE Connectivity 1-1624109-6 technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 5R |
| ELV | Compliant |
| Inductance | 68nH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624109-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.