TE Connectivity 1-1624110-2 technical specifications.
| Package/Case | 0805 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3650, Sigma Inductors |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.