TE Connectivity 1-1624116-3 technical specifications.
| Package/Case | 0603 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.037inch |
| Length | 0.063inch |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BMB-R, Sigma Inductors |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624116-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.