Surface mount ferrite bead EMI/RFI filter for data lines, featuring a 250mA current rating and 220 Ohm impedance at 100MHz. This component utilizes a ferrite core and is housed in an EIA standard 0805 package, measuring 2mm x 1.25mm x 1.1mm. Operating across a temperature range of -55°C to 125°C, it offers a DC resistance of 500mR and is supplied in tape and reel packaging.
TE Connectivity 1-1624117-0 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.4mm |
| ELV | Compliant |
| Height | 0.043inch |
| Impedance | 220R |
| Lead/Base Style | SMD/SMT |
| Length | 0.079inch |
| Material | Ferrite |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BMB-A, Sigma Inductors |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 5.499807mg |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624117-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.