Surface mount ferrite bead for EMI/RFI filtering in data lines. Features 300 Ohm impedance at 100MHz, a 250mA current rating, and 500mOhm DC resistance. Encased in an 0805 (2012 metric) EIA standard package with ferrite core material. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
TE Connectivity 1-1624117-1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.4mm |
| Height | 0.9mm |
| Impedance | 300R |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BMB-A, Sigma Inductors |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.