TE Connectivity 1-1624191-1 technical specifications.
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 51, Citec |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624191-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.