TE Connectivity 1-1624193-5 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.654inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 16P, Citec |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624193-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.