TE Connectivity 1-1624227-3 technical specifications.
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 54 |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624227-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.