
This 2-terminal through-hole fixed resistor features a 180 ohm resistance with a 5% tolerance and a maximum power dissipation of 3 watts. It is packaged in an axial configuration with a length of 0.591 inches and is available in quantities of 1000. The resistor is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1624246-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.591inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624246-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.